Filter Your Search
1 - 2 of 2 results
|
RTC-64611A
Epson Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | MOS | PARALLEL, DIRECT ADDRESS | Y | 2 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | SECONDS | YES | R-PDIP-T24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.4 mm | 15.24 mm | SEIKO EPSON CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | ||
|
RTC-64611A
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 8 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | MOS | PARALLEL, DIRECT ADDRESS | Y | 2 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | SECONDS | YES | R-PDIP-T24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.4 mm | 15.24 mm | SEIKO EPSON CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 |