Filter Your Search
1 - 5 of 5 results
|
RTAX250SL-CQ208E
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 198 | 198 | 250000 | 2816 | 1.11 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 2816 CLBS, 250000 GATES | 30000 ASIC GATES ALSO AVAILABLE | 1.575 V | 1.425 V | S-CQFP-F208 | Not Qualified | e0 | 125 °C | -55 °C | 208 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.3 mm | ACTEL CORP | CERAMIC, QFP-208 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||
|
RTAX250SL-CQ208E
Microsemi Corporation
|
Check for Price | No | Transferred | 1.5 V | 198 | 198 | 250000 | 2816 | 1.11 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 2816 CLBS, 250000 GATES | 30000 ASIC GATES ALSO AVAILABLE | 1.575 V | 1.425 V | S-CQFP-F208 | Not Qualified | e0 | 125 °C | -55 °C | 208 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.3 mm | MICROSEMI CORP | QFF, TPAK208,2.9SQ,20 | unknown | 9A515.E | 8542.39.00.01 | |||
|
RTAX250SL-CQ208EV
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.5 V | 198 | 198 | 250000 | 2816 | 1.11 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 | MILITARY | SQUARE | CMOS | 2816 CLBS, 250000 GATES | 30000 ASIC GATES ALSO AVAILABLE | 1.575 V | 1.425 V | S-CQFP-F208 | Not Qualified | e0 | 125 °C | -55 °C | 208 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.3 mm | MICROSEMI CORP | CERAMIC, QFP-208 | compliant | 9A515.E | 8542.39.00.01 | ||
|
RTAX250SL-CQ208EV
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 198 | 198 | 250000 | 2816 | 1.11 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 | MILITARY | SQUARE | CMOS | 2816 CLBS, 250000 GATES | 30000 ASIC GATES ALSO AVAILABLE | 1.575 V | 1.425 V | S-CQFP-F208 | Not Qualified | e0 | 125 °C | -55 °C | 208 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.3 mm | ACTEL CORP | CERAMIC, QFP-208 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
RTAX250SL-CQ208E
Microchip Technology Inc
|
Check for Price | No | Active | 1.5 V | 198 | 198 | 250000 | 2816 | 1.11 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 2816 CLBS, 250000 GATES | 30000 ASIC GATES ALSO AVAILABLE | 1.575 V | 1.425 V | S-CQFP-F208 | Not Qualified | e0 | 125 °C | -55 °C | 208 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.3 mm | MICROCHIP TECHNOLOGY INC | CERAMIC, QFP-208 | compliant | 3A001.A.2.C | 8542.39.00.01 |