Filter Your Search
1 - 3 of 3 results
|
RTAX250S-1CQ208PROTO
Microsemi FPGA & SoC
|
Check for Price | Transferred | 1.5 V | 115 | 115 | 4224 | 250000 | 2816 | 930 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2816 CLBS, 250000 GATES | 30000 ASIC GATES ALSO AVAILABLE | 1.575 V | 1.425 V | S-CQFP-F208 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 300k Rad(Si) V | 208 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK208,1.8SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | MICROSEMI SOC PRODUCTS GROUP | , | unknown | 9A515.E | 8542.39.00.01 | |||
|
RTAX250S-1CQ208PROTO
Microsemi Corporation
|
Check for Price | No | Transferred | 1.5 V | 115 | 115 | 4224 | 250000 | 2816 | 930 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2816 CLBS, 250000 GATES | 30000 ASIC GATES ALSO AVAILABLE | 1.575 V | 1.425 V | S-CQFP-F208 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 300k Rad(Si) V | 208 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK208,1.8SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | MICROSEMI CORP | unknown | 9A515.E | 8542.39.00.01 | |||
|
RTAX250S-1CQ208PROTO
Microchip Technology Inc
|
Check for Price | No | Active | 1.5 V | 115 | 115 | 4224 | 250000 | 2816 | 930 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2816 CLBS, 250000 GATES | 30000 ASIC GATES ALSO AVAILABLE | 1.575 V | 1.425 V | S-CQFP-F208 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 300k Rad(Si) V | 208 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK208,1.8SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | MICROCHIP TECHNOLOGY INC | compliant | 9A515.E | 8542.39.00.01 |