Filter Your Search
1 - 2 of 2 results
|
RTAX2000S-CQ256V
Microchip Technology Inc
|
Check for Price | No | Active | 1.5 V | 136 | 136 | 32256 | 2000000 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class V | MILITARY | SQUARE | CMOS | 21504 CLBS, 2000000 GATES | 1.575 V | 1.425 V | S-XQFP-F256 | Not Qualified | 125 °C | -55 °C | 256 | CERAMIC | GQFF | TPAK256,3SQ,20 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 500 µm | QUAD | 36 mm | 36 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A001.A.2.C | 8542.39.00.01 | |||
|
RTAX2000S-CQ256V
Microsemi Corporation
|
Check for Price | No | Transferred | 136 | 136 | 32256 | FIELD PROGRAMMABLE GATE ARRAY | 38535V;38534K;883S | MILITARY | SQUARE | CMOS | S-XQFP-F256 | Not Qualified | 125 °C | -55 °C | 256 | CERAMIC | GQFF | TPAK256,3SQ,20 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 500 µm | QUAD | MICROSEMI CORP | unknown | 9A515.E | 8542.39.00.01 | GQFF, TPAK256,3SQ,20 |