Filter Your Search
1 - 10 of 985 results
|
5962-0422107QNA
Microchip Technology Inc
|
Check for Price | Active | 1.5 V | 2000000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 2000000 GATES | 1.575 V | 1.425 V | S-CPGA-X624 | Not Qualified | 125 °C | -55 °C | 624 | CERAMIC, METAL-SEALED COFIRED | CGA | SQUARE | GRID ARRAY | NO | UNSPECIFIED | 1.27 mm | PERPENDICULAR | 32.5 mm | 32.5 mm | 5.53 mm | MICROCHIP TECHNOLOGY INC | CERAMIC, CGA-624 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||
|
RTAX2000D-CQ352V
Microsemi Corporation
|
Check for Price | No | Transferred | 166 | 166 | 29568 | FIELD PROGRAMMABLE GATE ARRAY | 38535V;38534K;883S | MILITARY | SQUARE | CMOS | S-XQFP-F352 | Not Qualified | 125 °C | -55 °C | 352 | CERAMIC | GQFF | TPAK352,2.9SQ,20 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 500 µm | QUAD | MICROSEMI CORP | GQFF, TPAK352,2.9SQ,20 | unknown | 9A515.E | 8542.39.00.01 | |||||||||||||||
|
5962-0422107QTA
Microchip Technology Inc
|
Check for Price | Active | 1.5 V | 2000000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 2000000 GATES | 1.575 V | 1.425 V | S-CPGA-X1152 | Not Qualified | 125 °C | -55 °C | 1152 | CERAMIC, METAL-SEALED COFIRED | CGA | SQUARE | GRID ARRAY | NO | UNSPECIFIED | 1 mm | PERPENDICULAR | 35 mm | 35 mm | 6.05 mm | MICROCHIP TECHNOLOGY INC | CERAMIC, CGA-1152 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||
|
5962-0422108QNA
Microsemi Corporation
|
Check for Price | No | Transferred | 1.5 V | 2000000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 2000000 GATES | 1.575 V | 1.425 V | S-CPGA-X624 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 624 | CERAMIC, METAL-SEALED COFIRED | CGA | SQUARE | GRID ARRAY | NO | UNSPECIFIED | 1.27 mm | PERPENDICULAR | 32.5 mm | 32.5 mm | 5.53 mm | MICROSEMI CORP | CGA, | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||
|
RTAX2000S-1LG352EV
Microsemi Corporation
|
Check for Price | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI CORP | unknown | 9A515.E | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
RTAX2000D-1CGD1272E
Microchip Technology Inc
|
Check for Price | No | Active | 1.575 V | 684 | 684 | 2000000 | FIELD PROGRAMMABLE GATE ARRAY | 1.5 V | 1.425 V | 125 °C | -55 °C | 1 mm | 37.5 mm | 37.5 mm | MICROCHIP TECHNOLOGY INC | compliant | 9A515.E | 8542.39.00.01 | ||||||||||||||||||||||||||
|
RTAX2000SL-1CG624EV
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.5 V | 2000000 | 21504 | 950 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 | MILITARY | SQUARE | CMOS | 21504 CLBS, 2000000 GATES | 250000 ASIC GATES ALSO AVAILABLE | 1.575 V | 1.425 V | S-CPGA-X624 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 624 | CERAMIC, METAL-SEALED COFIRED | CGA | SQUARE | GRID ARRAY | NO | UNSPECIFIED | 1.27 mm | PERPENDICULAR | 32.5 mm | 32.5 mm | 2.78 mm | MICROSEMI CORP | CERAMIC, CGA-624 | compliant | 9A515.E | 8542.39.00.01 | ||||||
|
RTAX2000SL-1LG1152V
Microchip Technology Inc
|
Check for Price | No | Active | 684 | 684 | 32256 | FIELD PROGRAMMABLE GATE ARRAY | 38535V;38534K;883S | MILITARY | CMOS | Not Qualified | 125 °C | -55 °C | 1152 | CERAMIC | LGA1152,34X34,40 | YES | 1 mm | 35 mm | 35 mm | MICROCHIP TECHNOLOGY INC | compliant | 9A515.E | 8542.39.00.01 | |||||||||||||||||||||
|
RTAX2000SL-1CG1152EV
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.5 V | 2000000 | 21504 | 950 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 | MILITARY | SQUARE | CMOS | 21504 CLBS, 2000000 GATES | 250000 ASIC GATES ALSO AVAILABLE | 1.575 V | 1.425 V | S-CPGA-X1152 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 1152 | CERAMIC, METAL-SEALED COFIRED | CGA | SQUARE | GRID ARRAY | NO | UNSPECIFIED | 1 mm | PERPENDICULAR | 35 mm | 35 mm | 3.575 mm | MICROSEMI CORP | CERAMIC, CGA-1152 | compliant | 9A515.E | 8542.39.00.01 | ||||||
|
RTAX2000DL-LGD1272E
Microsemi Corporation
|
Check for Price | No | Transferred | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI CORP | , | unknown | 9A515.E | 8542.39.00.01 |