Filter Your Search
1 - 10 of 1,463 results
|
RTAX2000DL-CQ352PROTO
Microchip Technology Inc
|
Check for Price | Active | 1.5 V | 166 | 166 | 2000000 | 19712 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 19712 CLBS, 2000000 GATES | 1.575 V | 1.425 V | S-CQFP-F352 | 125 °C | -55 °C | 300k Rad(Si) V | 352 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK352,2.9SQ,20 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 500 µm | QUAD | 48 mm | 48 mm | 2.82 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||
|
RTAX250SL-1LG624E
Microsemi Corporation
|
Check for Price | Transferred | 1.5 V | 840 | 840 | 4224 | 250000 | 2816 | 950 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 2816 CLBS, 250000 GATES | 30000 ASIC GATES ALSO AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-CBGA-N624 | Not Qualified | 125 °C | -55 °C | 624 | CERAMIC, METAL-SEALED COFIRED | LGA | LGA624,25X25,50 | SQUARE | GRID ARRAY | YES | NO LEAD | 1.27 mm | BOTTOM | 32.5 mm | 32.5 mm | 2.96 mm | MICROSEMI CORP | compliant | 9A515.E | 8542.39.00.01 | LGA, LGA624,25X25,50 | |||||||
|
RTAX2000SL-1CGS1152E
Microsemi Corporation
|
Check for Price | Obsolete | 1.5 V | 684 | 684 | 2000000 | 21504 | 950 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 21504 CLBS, 2000000 GATES | 250000 ASIC GATES ALSO AVAILABLE | 1.575 V | 1.425 V | S-CBGA-X1152 | Not Qualified | 125 °C | -55 °C | 1152 | CERAMIC, METAL-SEALED COFIRED | CGA | CGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | UNSPECIFIED | 1 mm | BOTTOM | 35 mm | 35 mm | 5.935 mm | MICROSEMI CORP | compliant | 9A515.E | 8542.39.00.01 | CGA, CGA1152,34X34,40 | |||||||||
|
RTAX2000D-1CQ352PROTO
Microsemi FPGA & SoC
|
Check for Price | Transferred | 1.5 V | 2000000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2000000 GATES | 1.575 V | 1.425 V | S-CQFP-G352 | 300k Rad(Si) V | 352 | CERAMIC, METAL-SEALED COFIRED | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 48 mm | 48 mm | 2.89 mm | MICROSEMI SOC PRODUCTS GROUP | unknown | 9A515.E | 8542.39.00.01 | , | ||||||||||||||||||
|
RTAX2000SL-1CQ352EV
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 684 | 684 | 2000000 | 21504 | 950 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 | MILITARY | SQUARE | CMOS | 21504 CLBS, 2000000 GATES | 250000 ASIC GATES ALSO AVAILABLE | 1.575 V | 1.425 V | S-CQFP-F352 | Not Qualified | e0 | 125 °C | -55 °C | 352 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK352,2.9SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 500 µm | QUAD | 48 mm | 48 mm | 2.89 mm | ACTEL CORP | compliant | 3A001.A.2.C | 8542.39.00.01 | CERAMIC, QFP-352 | |||||
|
RTAX2000D-1LGD352E
Microchip Technology Inc
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROCHIP TECHNOLOGY INC | compliant | 9A515.E | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
RTAX250S-1CQG208E
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.5 V | 115 | 115 | 250000 | 2816 | 930 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class S (Modified) | MILITARY | SQUARE | CMOS | 2816 CLBS, 250000 GATES | 30000 ASIC GATES ALSO AVAILABLE | 1.575 V | 1.425 V | S-CQFP-F208 | Not Qualified | e4 | 125 °C | -55 °C | 208 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK | YES | GOLD OVER NICKEL | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.3 mm | MICROCHIP TECHNOLOGY INC | compliant | 9A515.E | 8542.39.00.01 | CERAMIC, QFP-208 | |||||
|
RTAX250S-CQ352B
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 248 | 248 | 4224 | 250000 | 2816 | 1.11 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 2816 CLBS, 250000 GATES | 30000 ASIC GATES ALSO AVAILABLE | 1.575 V | 1.425 V | S-CQFP-F352 | Not Qualified | e0 | 125 °C | -55 °C | 352 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK352,2.9SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 500 µm | QUAD | 48 mm | 48 mm | 2.89 mm | ACTEL CORP | compliant | 3A001.A.2.C | 8542.39.00.01 | CERAMIC, QFP-352 | ||||
|
RTAX2000SL-1S256E
Microsemi Corporation
|
Check for Price | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI CORP | unknown | 9A515.E | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
RTAX2000S-1CGS1152B
Actel Corporation
|
Check for Price | Transferred | 1.5 V | 684 | 684 | 2000000 | 21504 | 950 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 21504 CLBS, 2000000 GATES | 250000 ASIC GATES ALSO AVAILABLE | 1.575 V | 1.425 V | S-CBGA-X1152 | Not Qualified | 125 °C | -55 °C | 1152 | CERAMIC, METAL-SEALED COFIRED | CGA | CGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | UNSPECIFIED | 1 mm | BOTTOM | 35 mm | 35 mm | 5.935 mm | ACTEL CORP | unknown | 3A001.A.2.C | 8542.39.00.01 | CERAMIC, CGA-1152 |