Filter Your Search
1 - 2 of 2 results
|
RTAX1000S-CQ352V
Microchip Technology Inc
|
Check for Price | No | Active | 1.5 V | 198 | 198 | 18144 | 1000000 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class V | MILITARY | SQUARE | CMOS | 12096 CLBS, 1000000 GATES | 1.575 V | 1.425 V | S-CQFP-F352 | Not Qualified | 125 °C | -55 °C | 352 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK352,2.9SQ,20 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 500 µm | QUAD | 48 mm | 48 mm | 2.89 mm | MICROCHIP TECHNOLOGY INC | compliant | 9A515.E | 8542.39.00.01 | 12.2 | Military: -55C to +125C | 2020-06-25 | DRC Conflict Free Undeterminable | CMRT V6.10 | [object Object],[object Object],[object Object] | |||
|
RTAX1000S-CQ352V
Microsemi Corporation
|
Check for Price | No | Transferred | 198 | 198 | 18144 | FIELD PROGRAMMABLE GATE ARRAY | 38535V;38534K;883S | MILITARY | SQUARE | CMOS | S-XQFP-F352 | Not Qualified | 125 °C | -55 °C | 352 | CERAMIC | GQFF | TPAK352,2.9SQ,20 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 500 µm | QUAD | MICROSEMI CORP | unknown | 9A515.E | 8542.39.00.01 | 12.2 | Military: -55C to +125C | DRC Conflict Free | CMRT V5.10 | GQFF, TPAK352,2.9SQ,20 |