Filter Your Search
1 - 1 of 1 results
|
RTAN0805DTC127K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 127 kΩ | 0.5 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 85 °C | YES | 100 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | STACKPOLE ELECTRONICS INC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 |