Filter Your Search
1 - 1 of 1 results
|
RTAN0805ATS223R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 223 Ω | 0.05 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 85 °C | YES | 100 V | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, PAPER | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |