Filter Your Search
1 - 1 of 1 results
|
RTAN0603BTE11K7
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 11.7 kΩ | 0.1 % | 150 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 85 °C | YES | 75 V | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, PAPER | MATTE TIN | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | STACKPOLE ELECTRONICS INC | CHIP | compliant | Stackpole Electronics, Inc. |