Filter Your Search
1 - 1 of 1 results
|
RTAN0402FTE41R2
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 41.2 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 85 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | STACKPOLE ELECTRONICS INC | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | 0.545 | 4.54 | 2.4743000000000004 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7440-02-0, 13463-67-7 | DRC Conflict Free | CMRT V6.40 | AEC-Q200 | [object Object],[object Object] |