Filter Your Search
1 - 2 of 2 results
|
RTA03-2D824JTP
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 820 kΩ | 5 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 820 kΩ | ISOLATED | 2 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TAPE, PAPER | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 1.6 mm | MERITEK ELECTRONICS CORP | SMT, 0603 | compliant | EAR99 | |||
|
RTA03-2D824JTP
Ralec
|
Check for Price | Yes | Active | 820 kΩ | 5 % | 62.5 mW | 0606 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 155 °C | -55 °C | Chip | 4 | TR, Paper, 7 Inch | Bright Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 1.6 mm | RALEC ELECTRONIC CORP | compliant | EAR99 |