Filter Your Search
1 - 1 of 1 results
|
RTA02-4C78R7FP4
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 78.7 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 78.7 Ω | ISOLATED | 4 | 70 °C | RTA02-4C(F TOL) | YES | 25 V | 155 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | 400 µm | 2 mm | 1 mm | MERITEK ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 |