Filter Your Search
1 - 7 of 7 results
|
RTA02-2D360JP3
MERITEK Electronics Corporation
|
Check for Price | Active | 36 Ω | 5 % | 62.5 mW | 0404 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 25 V | e3 | 155 °C | -55 °C | Chip | 4 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1 mm | 1 mm | MERITEK ELECTRONICS CORP | unknown | EAR99 | ||||||||||||||
|
RTA02-2D360JP2
MERITEK Electronics Corporation
|
Check for Price | Active | 36 Ω | 5 % | 62.5 mW | 0404 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 25 V | e3 | 155 °C | -55 °C | Chip | 4 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1 mm | 1 mm | MERITEK ELECTRONICS CORP | unknown | EAR99 | ||||||||||||||
|
RTA02-2D360J
Ralec
|
Check for Price | Active | 36 Ω | 5 % | 62.5 mW | 0404 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | 25 V | e3 | 125 °C | -55 °C | 4 | Bright Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1 mm | 1 mm | RALEC ELECTRONIC CORP | compliant | EAR99 | |||||||||||||||||
|
RTA02-2D360JP4
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 36 Ω | 5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | 36 Ω | ISOLATED | 2 | 70 °C | RTA02-2D(GJ TOL) | YES | 25 V | 155 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | 300 µm | 1 mm | 1 mm | MERITEK ELECTRONICS CORP | compliant | EAR99 | CHIP, ROHS COMPLIANT | ||||
|
RTA02-2D360JH2
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 36 Ω | 5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | 36 Ω | ISOLATED | 2 | 70 °C | RTA02-2D(GJ TOL) | YES | 25 V | 155 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | 300 µm | 1 mm | 1 mm | MERITEK ELECTRONICS CORP | compliant | EAR99 | SMT, 0402 | ||||
|
RTA02-2D360JTP
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 36 Ω | 5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | 36 Ω | ISOLATED | 2 | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TAPE, PAPER | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 1 mm | MERITEK ELECTRONICS CORP | compliant | EAR99 | CHIP, ROHS COMPLIANT | |||
|
RTA02-2D360JTH
MERITEK Electronics Corporation
|
Check for Price | Active | 36 Ω | 5 % | 62.5 mW | 0404 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 25 V | e3 | 155 °C | -55 °C | Chip | 4 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1 mm | 1 mm | MERITEK ELECTRONICS CORP | unknown | EAR99 |