Filter Your Search
1 - 6 of 6 results
|
RT9202BCS
Richtek Technology Corp
|
Check for Price | Obsolete | e3 | Matte Tin (Sn) | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
RT9202CS
Richtek Technology Corp
|
Check for Price | No | Contact Manufacturer | YES | 350 kHz | VOLTAGE-MODE | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 3 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | RICHTEK TECHNOLOGY CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
RT9202PS
Richtek Technology Corp
|
Check for Price | Yes | Obsolete | 6 V | 7 V | 5 V | 6 mA | YES | BUCK | 350 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | 3 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.753 mm | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||
|
RT9202GS
Richtek Technology Corp
|
Check for Price | Obsolete | 6 V | 7 V | 5 V | 6 mA | YES | BUCK | 350 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.753 mm | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
RT9202BGS
Richtek Technology Corp
|
Check for Price | Obsolete | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
RT9202BPS
Richtek Technology Corp
|
Check for Price | Obsolete | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 |