Filter Your Search
1 - 1 of 1 results
|
RT9183L-17GGF
Richtek Technology Corp
|
Check for Price | Active | 5.5 V | 2.3 V | 1.7 V | 330 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 7 V | 0.009486 % | 0.045 % | 1 | 1.734 V | 1.666 V | 2 % | R-PSSO-G3 | 125 °C | -40 °C | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | HSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 2.3 mm | SINGLE | 3.5 mm | 6.5 mm | 1.8 mm | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 |