Filter Your Search
1 - 2 of 2 results
|
RT9172N-23PM5
Richtek Technology Corp
|
Check for Price | Yes | Obsolete | 5.5 V | 2.25 V | 2.3 V | 400 mV | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.0092 % | 1 | 2.3345 V | 2.2655 V | 1.5 % | R-PSSO-G5 | 3 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.68 mm | SINGLE | 8.89 mm | 10.16 mm | 4.826 mm | RICHTEK TECHNOLOGY CORP | ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
RT9172N-23PM
Richtek Technology Corp
|
Check for Price | Yes | Obsolete | 5.5 V | 2.25 V | 2.3 V | 400 mV | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 2.3345 V | 2.2655 V | 1.5 % | R-PSSO-G3 | 3 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.16 mm | RICHTEK TECHNOLOGY CORP | ROHS COMPLIANT, TO-263, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |