Filter Your Search
1 - 1 of 1 results
|
RT9169-12GB
Richtek Technology Corp
|
Check for Price | Yes | Active | 6 V | 2 V | 1.2 V | 450 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.0108 % | 0.048 % | 1 | 1.224 V | 1.176 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 930 µm | DUAL | 1.6 mm | 2.8955 mm | 1.295 mm | RICHTEK TECHNOLOGY CORP | SOT23-5 | SOT23-5 | compliant | EAR99 | 8542.39.00.01 | RICHTEK |