Filter Your Search
1 - 2 of 2 results
|
RT9168A-39PS
Richtek Technology Corp
|
Check for Price | Yes | Active | 7 V | 4.05 V | 3.9 V | 600 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 8 V | 0.0078 % | 0.78 % | 1 | 3.978 V | 3.822 V | 2 % | R-PDSO-G8 | 3 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.753 mm | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 | ||
|
RT9168A-39PSH
Richtek Technology Corp
|
Check for Price | Yes | Active | 7 V | 4.05 V | 3.9 V | 600 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 8 V | 0.0078 % | 0.78 % | 1 | 3.978 V | 3.822 V | 2 % | R-PDSO-G8 | 3 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.753 mm | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 |