Filter Your Search
1 - 10 of 694 results
|
RT9166A-12GXL
Richtek Technology Corp
|
$0.2898 | Yes | Active | 5.5 V | 2.8 V | 1.2 V | 580 mV | 600 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.055 % | 1 | 1.236 V | 1.188 V | CMOS | 1 % | R-PSSO-F3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.4892 mm | 4.4955 mm | 1.6 mm | RICHTEK TECHNOLOGY CORP | SOT-89 | SOT-89, 3 PIN | SOT-89 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | RICHTEK | ||||||
|
RT9166A21CVL
Richtek Technology Corp
|
Check for Price | No | Obsolete | e3 | 3 | 240 | MATTE TIN | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
RT9166A-1BPG
Richtek Technology Corp
|
Check for Price | Contact Manufacturer | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
RT9166A35CG
Richtek Technology Corp
|
Check for Price | No | Obsolete | e3 | 3 | 240 | MATTE TIN | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
RT9166A-24GVL
Richtek Technology Corp
|
Check for Price | Obsolete | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
RT9166A-35GXL
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 2.8 V | 3.5 V | 580 mV | 600 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.055 % | 1 | 3.605 V | 3.465 V | CMOS | 1 % | R-PSSO-F3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.4892 mm | 4.4955 mm | 1.6 mm | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
RT9166A-32GVL
Richtek Technology Corp
|
Check for Price | Obsolete | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
RT9166A23CZ
Richtek Technology Corp
|
Check for Price | No | Obsolete | e3 | 3 | 240 | MATTE TIN | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
RT9166A-20PVL
Richtek Technology Corp
|
Check for Price | Yes | Obsolete | 3 | 260 | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
RT9166A-22PZ
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 2.8 V | 2.2 V | 580 mV | 600 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.055 % | 1 | 2.266 V | 2.178 V | CMOS | 1 % | O-PBCY-T3 | 3 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | RICHTEK TECHNOLOGY CORP | TO-92, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |