Filter Your Search
1 - 1 of 1 results
|
RT9162-33PZL
Richtek Technology Corp
|
Check for Price | Yes | Active | 15 V | 5 V | 3.3 V | 1.2 V | 300 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.0132 % | 0.0132 % | 1 | 3.365 V | 3.235 V | 1.96 % | O-XBCY-T3 | 3 | 125 °C | -40 °C | 260 | 3 | UNSPECIFIED | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 |