Filter Your Search
1 - 2 of 2 results
|
RT9162-33PXL
Richtek Technology Corp
|
Check for Price | Yes | Active | 15 V | 5 V | 3.3 V | 1.2 V | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.0132 % | 0.0132 % | 1 | 3.365 V | 3.235 V | 1.96 % | R-XSSO-F3 | 3 | 125 °C | -40 °C | 260 | 3 | UNSPECIFIED | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.498 mm | SINGLE | 2.4895 mm | 4.4955 mm | 1.6 mm | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 | ||
|
RT9162-33PX
Richtek Technology Corp
|
Check for Price | Yes | Active | 15 V | 5 V | 3.3 V | 1.2 V | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.0132 % | 0.0132 % | 1 | 3.365 V | 3.235 V | 1.96 % | R-XSSO-F3 | 3 | 125 °C | -40 °C | 260 | 3 | UNSPECIFIED | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.498 mm | SINGLE | 2.4895 mm | 4.4955 mm | 1.6 mm | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 |