Filter Your Search
1 - 1 of 1 results
|
RT9030-10GQW
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 1.65 V | 1 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.008 % | 0.01 % | 1 | 1.02 V | 980 mV | CMOS | 2 % | S-PDSO-N6 | 125 °C | -40 °C | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 800 µm | RICHTEK TECHNOLOGY CORP | WDFN-6 | 6WDFN | compliant | EAR99 | 8542.39.00.01 |