Filter Your Search
1 - 10 of 157 results
|
RT54SX16CQ256
Actel Corporation
|
Check for Price | Obsolete | 3.3 V | 172 | 172 | 1452 | 16000 | 1452 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1452 CLBS, 16000 GATES | 24000 SYSTEM GATES AVAILABLE | 110 MHz | 3.63 V | 2.97 V | S-CQFP-F256 | Not Qualified | 70 °C | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK256,3SQ,20 | SQUARE | FLATPACK | YES | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.06 mm | ACTEL CORP | CERAMIC, QFP-256 | unknown | ||||||||||
|
RT54SX72S-CQ208B
Microsemi Corporation
|
Check for Price | No | Transferred | 170 | 170 | 6036 | FIELD PROGRAMMABLE GATE ARRAY | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 185 MHz | S-XQFP-F208 | Not Qualified | 125 °C | -55 °C | 208 | CERAMIC | GQFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 500 µm | QUAD | MICROSEMI CORP | GQFF, TPAK208,2.9SQ,20 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||
|
RT54SX32-CQ208B
Microsemi Corporation
|
Check for Price | Obsolete | MICROSEMI CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
RT54SX32S-1CG624B
Actel Corporation
|
Check for Price | Transferred | ACTEL CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
RT54SX32-1CQ256
Microsemi Corporation
|
Check for Price | Obsolete | 246 | 246 | 2880 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 160 MHz | S-XQFP-F256 | Not Qualified | 70 °C | 256 | CERAMIC | GQFF | TPAK256,3SQ,20 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 500 µm | QUAD | MICROSEMI CORP | GQFF, TPAK256,3SQ,20 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
RT54SX32CQ256M
Actel Corporation
|
Check for Price | Obsolete | 3.3 V | 246 | 246 | 2880 | 32000 | 2880 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 2880 CLBS, 32000 GATES | 48000 SYSTEM GATES AVAILABLE | 110 MHz | 3.63 V | 2.97 V | S-CQFP-F256 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK256,3SQ,20 | SQUARE | FLATPACK | YES | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.06 mm | ACTEL CORP | QFF, TPAK256,3SQ,20 | unknown | ||||||||
|
RT54SX32S-CQ208B
Microchip Technology Inc
|
Check for Price | No | Active | 173 | 173 | 2880 | FIELD PROGRAMMABLE GATE ARRAY | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 200 MHz | S-XQFP-F208 | Not Qualified | 125 °C | -55 °C | 208 | CERAMIC | GQFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 500 µm | QUAD | MICROCHIP TECHNOLOGY INC | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||
|
RT54SX72S-1CQ208E
Microsemi Corporation
|
Check for Price | No | Transferred | 170 | 170 | 6036 | FIELD PROGRAMMABLE GATE ARRAY | 38535V;38534K;883S | MILITARY | SQUARE | CMOS | 156 MHz | S-XQFP-F208 | Not Qualified | 125 °C | -55 °C | 208 | CERAMIC | GQFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 500 µm | QUAD | MICROSEMI CORP | GQFF, TPAK208,2.9SQ,20 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||
|
RT54SX72S-CC256M
Actel Corporation
|
Check for Price | Transferred | ACTEL CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
RT54SX32-1CQ256B
Actel Corporation
|
Check for Price | No | Obsolete | 3.3 V | 246 | 246 | 2880 | 32000 | 2880 | 1.7 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 2880 CLBS, 32000 GATES | 48000 SYSTEM GATES AVAILABLE | 130 MHz | 3.63 V | 2.97 V | S-CQFP-F256 | Not Qualified | e0 | 125 °C | -55 °C | 100k Rad(Si) V | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK256,3SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.06 mm | ACTEL CORP | QFF, TPAK256,3SQ,20 | unknown |