Parametric results for: RT424024 under Other Relays

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: rt424024
Select parts from the table below to compare.
Compare
Compare
RT424024AP
TE Connectivity
$1.7860 Yes Active 24 V 400 mW 1.44 kΩ 8 A 400 V 8 A DPDT LATCHED DC 16.8 V 2.4 V 24 V 2000VA@400VAC 8A@400VAC 5000 Vrms 1000 Vrms Random 8 ms 6 ms CSA; UL; VDE 85 °C AC SILVER NICKEL PANEL MOUNT 8 BOX 2 FORM C NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 0.003599187198374397 inch 13 g TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
RT424024
TE Connectivity
$2.9439 Yes Active 24 V 400 mW 1.44 kΩ 8 A 400 V 30 V 8 A 30000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 17 mA 16.8 V 2.4 V 24 V 2000VA@400VAC 8A@400VAC 8A@30VDC 5000 Vrms 1000 Vrms Random 10 ms 5 ms BEAB; CSA; UL; VDE -40 °C 85 °C AC/DC SILVER NICKEL PANEL MOUNT 8 BOX; TUBE 2 FORM C RT2 NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 0.003599187198374397 inch 13 g TYCO ELECTRONICS ELCON unknown EAR99 TE Connectivity ROHS COMPLIANT 8536.41.00.20
RT424024WG
TE Connectivity
$3.5391 Yes Obsolete 400 mW 1.44 kΩ 8 A 400 V 8 A MOMENTARY POWER/SIGNAL RELAY 24 V 5000 Vrms 1000 Vrms 70 °C 85 °C SILVER NICKEL PANEL MOUNT BOX; TUBE 2 FORM C NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 13 g TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
RT424024F
TE Connectivity
$3.7291 Yes Active 400 mW 1.44 kΩ 8 A 400 V 30 V 8 A 30000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 17 mA 16.8 V 2.4 V 24 V 8A@250VAC 8A@30VDC 5000 Vrms 1000 Vrms 15 ms 6 ms UL; VDE -40 °C 85 °C AC/DC SILVER NICKEL PANEL MOUNT BOX; TUBE 2 FORM C FLUX FREE SEALED NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 13 g TE CONNECTIVITY LTD compliant EAR99 TE Connectivity ROHS COMPLIANT 8536.41.00.20
RT424024R
TE Connectivity
Check for Price Yes Active 400 mW 1.44 kΩ 8 A 400 V 8 A MOMENTARY POWER/SIGNAL RELAY 24 V 5000 Vrms 1000 Vrms 70 °C 85 °C SILVER NICKEL PANEL MOUNT BOX; TUBE 2 FORM C NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 13 g TE CONNECTIVITY LTD compliant TE Connectivity