Filter Your Search
1 - 4 of 4 results
|
RT424018
TE Connectivity
|
$4.9150 | Yes | Active | 400 mW | 810 Ω | 10 A | 250 V | 30 V | 10 A | 30000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 22 mA | 12.6 V | 1.8 V | 18 V | 10A@250VAC | 10A@30VDC | 15 ms | 6 ms | CSA; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | FLUX FREE SEALED | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||
|
RT424018F
TE Connectivity
|
Check for Price | Active | 400 mW | 810 Ω | 10 A | 250 V | 30 V | 10 A | 30000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 22 mA | 12.6 V | 1.8 V | 18 V | 10A@250VAC | 10A@30VDC | 15 ms | 6 ms | CSA; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | FLUX FREE SEALED | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ||||
|
RT424018
TE Connectivity / Elcon Power Connectors
|
Check for Price | Transferred | 400 mW | 810 Ω | 10 A | 250 V | 30 V | 10 A | 30000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 22 mA | 12.6 V | 1.8 V | 18 V | 10A@250VAC | 10A@30VDC | 15 ms | 6 ms | CSA; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | FLUX FREE SEALED | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm X 12.7mm X 15.7mm | TYCO ELECTRONICS ELCON | unknown | EAR99 | 8536.41.00.20 | ||||
|
RT424018F
TE Connectivity / Elcon Power Connectors
|
Check for Price | Transferred | 400 mW | 810 Ω | 10 A | 250 V | 30 V | 10 A | 30000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 22 mA | 12.6 V | 1.8 V | 18 V | 10A@250VAC | 10A@30VDC | 15 ms | 6 ms | CSA; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | FLUX FREE SEALED | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm X 12.7mm X 15.7mm | TYCO ELECTRONICS ELCON | unknown | EAR99 | 8536.41.00.20 |