Filter Your Search
1 - 2 of 2 results
|
RT33K048
TE Connectivity
|
$6.4452 | Yes | Active | 417 mW | 5.52 kΩ | 16 A | 400 V | 16 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 mA | 33.6 V | 4.8 V | 48 V | 16A@400VAC | 5000 Vrms | 1000 Vrms | 11 ms | 6 ms | CSA; UL; VDE | 70 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM A | RT2 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 14 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||
|
RT33K048
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 417 mW | 5.52 kΩ | 16 A | 400 V | 16 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 mA | 33.6 V | 4.8 V | 48 V | 16A@400VAC | 11 ms | 6 ms | CSA; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BULK | RT2 | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm X 12.7mm X 15.7mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | TE Connectivity |