Filter Your Search
1 - 10 of 37 results
|
RT3215-32.768-7-TR
Raltron Electronics Corporation
|
$0.3407 | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/YEAR | 70 kΩ | 7 pF | 3.2mm x 1.5mm x 0.9mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | 3.2mm x 1.5mm x 0.9mm | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.10 | RALTRON | ||||||
|
RT3215-32.768-12.5-TR-10PPM
Raltron Electronics Corporation
|
$0.3419 | Yes | Active | 32.768 kHz | 10 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 70 kΩ | 12.5 pF | 3.2mm x 1.5mm x 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | 3.2mm x 1.5mm x 0.8mm | RALTRON ELECTRONICS CORP | unknown | 8541.60.00.10 | RALTRON | ||||||
|
RT3215-32.768-12.5-TR
Raltron Electronics Corporation
|
$0.3644 | Yes | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/YEAR | 70 kΩ | 12.5 pF | 3.2mm x 1.5mm x 0.9mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | 3.2mm x 1.5mm x 0.9mm | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.10 | RALTRON | ROHS COMPLIANT PACKAGE-2 | ||||
|
RT3215-32.768-9-TR
Raltron Electronics Corporation
|
$0.3720 | Yes | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/YEAR | 80 kΩ | 9 pF | L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.10 | RALTRON | ROHS COMPLIANT PACKAGE-2 | EAR99 | ||
|
RT3215-32.768-6-TR
Raltron Electronics Corporation
|
$0.6512 | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/YEAR | 70 kΩ | 6 pF | 3.2mm x 1.5mm x 0.9mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | 3.2mm x 1.5mm x 0.9mm | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.10 | RALTRON | ||||||
|
RT3215-32.768-6-EXT-TR
Raltron Electronics Corporation
|
$0.6643 | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 65 kΩ | 6 pF | 3.2mm x 1.5mm x 0.9 mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | 3.2mm x 1.5mm x 0.9 mm | RALTRON ELECTRONICS CORP | unknown | RALTRON | |||||||
|
RT3215-32.768-7-20-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/YEAR | 70 kΩ | 7 pF | 3.2mm x 1.5mm x 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | 3.2mm x 1.5mm x 0.8mm | RALTRON ELECTRONICS CORP | compliant | ||||||||
|
RT3215-32.768-7-TR-NS7
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0162 % | 3 PPM/FIRST YEAR | 70 kΩ | 7 pF | 3.2MM X 1.5MM X 0.8MM | 85 °C | PARALLEL - FUNDAMENTAL | 500 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | 3.2MM X 1.5MM X 0.8MM | RALTRON ELECTRONICS CORP | unknown | 8541.60.00.10 | |||||||
|
RT3215-32.768-6-10-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 10 ppm | 0.0144 % | 3 PPM/YEAR | 70 kΩ | 6 pF | 3.2mm x 1.5mm x 0.9mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | 3.2mm x 1.5mm x 0.9mm | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.10 | |||||||
|
RT3215-32.768-9-20-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/YEAR | 70 kΩ | 9 pF | 3.2mm x 1.5mm x 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | 3.2mm x 1.5mm x 0.8mm | RALTRON ELECTRONICS CORP | compliant |