Filter Your Search
1 - 4 of 4 results
|
RT234005
TE Connectivity / Elcon Power Connectors
|
Check for Price | Transferred | 400 mW | 62 Ω | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 80 mA | 3.5 V | 500 mV | 5 V | 15 ms | 6 ms | CSA; UL; VDE | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | FLUX FREE SEALED | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm X 12.7mm X 15.7mm | TYCO ELECTRONICS ELCON | unknown | EAR99 | ||
|
RT234005F
TE Connectivity
|
Check for Price | Transferred | 400 mW | 62 Ω | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 80 mA | 3.5 V | 500 mV | 5 V | 15 ms | 6 ms | CSA; UL; VDE | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | FLUX FREE SEALED | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm X 12.7mm X 15.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||
|
RT234005
TE Connectivity
|
Check for Price | Active | 400 mW | 62 Ω | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 80 mA | 3.5 V | 500 mV | 5 V | 15 ms | 6 ms | CSA; UL; VDE | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | FLUX FREE SEALED | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm X 12.7mm X 15.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||
|
RT234005F
TE Connectivity / Elcon Power Connectors
|
Check for Price | Transferred | 400 mW | 62 Ω | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 80 mA | 3.5 V | 500 mV | 5 V | 15 ms | 6 ms | CSA; UL; VDE | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | FLUX FREE SEALED | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm X 12.7mm X 15.7mm | TYCO ELECTRONICS ELCON | unknown | EAR99 |