Filter Your Search
1 - 2 of 2 results
|
RT2010FKD07680R
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 680 Ω | 1 % | 500 mW | 2010 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | RT2010(F TOL) | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 5 mm | 2.5 mm | YAGEO CORP | compliant | EAR99 | |||||||
|
RT2010FKD07680RL
YAGEO Corporation
|
Check for Price | Yes | Active | 680 Ω | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | YAGEO CORP | compliant | EAR99 | CHIP | 8533.21.00.30 |