Filter Your Search
1 - 10 of 17 results
|
RT1A-3SP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 399 mW | 22.5 Ω | 12 A | 125 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE AT 125 VAC: 30000 | 133 mA | 2.25 V | 300 mV | 3 V | 12A@125VAC | 12A@30VDC | 10 ms | 5 ms | UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.6 mm | 18.6 mm | 21.6 mm | 21.6mm x 15.6mm x 18.6mm | WORLD PRODUCTS INC | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.50 | ||||
|
RT1A-3HS
World Products Inc
|
Check for Price | No | No | Obsolete | 360 mW | 25 Ω | 12 A | 125 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE AT 125 VAC: 30000 | 120 mA | 2.25 V | 300 mV | 3 V | 12A@125VAC | 12A@30VDC | 10 ms | 5 ms | UL | e0 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | Tin/Lead (Sn/Pb) | SOLDER | 15.6 mm | 18.6 mm | 21.6 mm | 21.6mm x 15.6mm x 18.6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | |||
|
RT1A-3H
World Products Inc
|
Check for Price | No | No | Obsolete | 360 mW | 25 Ω | 12 A | 125 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE AT 125 VAC: 30000 | 120 mA | 2.25 V | 300 mV | 3 V | 12A@125VAC | 12A@30VDC | 10 ms | 5 ms | UL | e0 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | Tin/Lead (Sn/Pb) | SOLDER | 15.6 mm | 18.6 mm | 21.6 mm | 21.6mm x 15.6mm x 18.6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | |||
|
RT1A-3P
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 399 mW | 22.5 Ω | 12 A | 125 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE AT 125 VAC: 30000 | 133 mA | 2.25 V | 300 mV | 3 V | 12A@125VAC | 12A@30VDC | 10 ms | 5 ms | UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.6 mm | 18.6 mm | 21.6 mm | 21.6mm x 15.6mm x 18.6mm | WORLD PRODUCTS INC | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.50 | ||||
|
RT1A-3SF
World Products Inc
|
Check for Price | No | No | Obsolete | 399 mW | 22.5 Ω | 12 A | 125 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE AT 125 VAC: 30000 | 133 mA | 2.25 V | 300 mV | 3 V | 12A@125VAC | 12A@30VDC | 10 ms | 5 ms | UL | e0 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | Tin/Lead (Sn/Pb) | SOLDER | 15.6 mm | 18.6 mm | 21.6 mm | 21.6mm x 15.6mm x 18.6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | |||
|
RT1A-3HSP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 360 mW | 25 Ω | 12 A | 125 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE AT 125 VAC: 30000 | 120 mA | 2.25 V | 300 mV | 3 V | 12A@125VAC | 12A@30VDC | 10 ms | 5 ms | UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.6 mm | 18.6 mm | 21.6 mm | 21.6mm x 15.6mm x 18.6mm | WORLD PRODUCTS INC | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.50 | ||||
|
RT1A-3HSFP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 360 mW | 25 Ω | 12 A | 125 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE AT 125 VAC: 30000 | 120 mA | 2.25 V | 300 mV | 3 V | 12A@125VAC | 12A@30VDC | 10 ms | 5 ms | UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15.6 mm | 18.6 mm | 21.6 mm | 21.6mm x 15.6mm x 18.6mm | WORLD PRODUCTS INC | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.50 | ||||
|
RT1A-3S
World Products Inc
|
Check for Price | No | No | Obsolete | 399 mW | 22.5 Ω | 12 A | 125 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE AT 125 VAC: 30000 | 133 mA | 2.25 V | 300 mV | 3 V | 12A@125VAC | 12A@30VDC | 10 ms | 5 ms | UL | e0 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | Tin/Lead (Sn/Pb) | SOLDER | 15.6 mm | 18.6 mm | 21.6 mm | 21.6mm x 15.6mm x 18.6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | |||
|
RT1A-3HSF
World Products Inc
|
Check for Price | No | No | Obsolete | 360 mW | 25 Ω | 12 A | 125 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE AT 125 VAC: 30000 | 120 mA | 2.25 V | 300 mV | 3 V | 12A@125VAC | 12A@30VDC | 10 ms | 5 ms | UL | e0 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | Tin/Lead (Sn/Pb) | SOLDER | 15.6 mm | 18.6 mm | 21.6 mm | 21.6mm x 15.6mm x 18.6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 | |||
|
RT1A-3HF
World Products Inc
|
Check for Price | No | No | Obsolete | 360 mW | 25 Ω | 12 A | 125 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | ELECTRICAL LIFE AT 125 VAC: 30000 | 120 mA | 2.25 V | 300 mV | 3 V | 12A@125VAC | 12A@30VDC | 10 ms | 5 ms | UL | e0 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | Tin/Lead (Sn/Pb) | SOLDER | 15.6 mm | 18.6 mm | 21.6 mm | 21.6mm x 15.6mm x 18.6mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.50 |