Filter Your Search
1 - 2 of 2 results
|
RT184006
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Obsolete | 250 mW | 144 Ω | 10 A | 250 V | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 42 mA | 4.5 V | 600 mV | 6 V | 10A@250VAC | 9 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.7 mm | 16.7 mm | 29 mm | 29mm X 12.7mm X 16.7mm | TYCO ELECTRONICS ELCON | unknown | EAR99 | ||
|
RT184006
TE Connectivity
|
Check for Price | Yes | Obsolete | 250 mW | 144 Ω | 10 A | 250 V | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 42 mA | 4.5 V | 600 mV | 6 V | 10A@250VAC | 9 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.7 mm | 16.7 mm | 29 mm | 29mm X 12.7mm X 16.7mm | TYCO ELECTRONICS ELCON | unknown | EAR99 |