Filter Your Search
1 - 10 of 21 results
|
MRT130KP275CA
Microchip Technology Inc
|
$46.3738 | No | Active | 445 V | 1.61 W | SILICON | 300 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 275 V | 1 | AVALANCHE | HIGH RELIABILITY | 130 kW | O-PALF-W2 | IEC-61000-4-5; MIL-19500 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||
|
MRT130KP275CAE3
Microchip Technology Inc
|
$46.3738 | Yes | Active | 445 V | 1.61 W | SILICON | 300 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 275 V | 1 | AVALANCHE | HIGH RELIABILITY | 130 kW | O-PALF-W2 | IEC-61000-4-5; MIL-19500 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||
|
MRT130KP275CA/TR
Microchip Technology Inc
|
$46.5730 | No | Active | 445 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 275 V | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||||
|
RT130KP275CA/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 445 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 275 V | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
RT130KP275CAE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 445 V | 7 W | SILICON | 300 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 275 V | 1 | AVALANCHE | 130 kW | Not Qualified | O-PALF-W2 | e3 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | |||||||
|
RT130KP275CA
Microsemi Corporation
|
Check for Price | No | No | Transferred | 445 V | 7 W | SILICON | 300 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 275 V | 1 | AVALANCHE | 130 kW | Not Qualified | O-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-2 | 2 | |||||||
|
MVRT130KP275CAE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 7 W | SILICON | 300 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 275 V | 1 | AVALANCHE | 130 kW | Not Qualified | O-PALF-W2 | e3 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | ||||||||
|
MSPRT130KP275CAE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 7 W | SILICON | 300 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 275 V | 1 | AVALANCHE | 130 kW | Not Qualified | O-PALF-W2 | e3 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | ||||||||
|
MRT130KP275CA/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 445 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 275 V | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
MRT130KP275CA
Microsemi Corporation
|
Check for Price | No | Transferred | 445 V | 1.61 W | SILICON | 300 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 275 V | 1 | AVALANCHE | HIGH RELIABILITY | 130 kW | O-PALF-W2 | IEC-61000-4-5; MIL-19500 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 |