Parametric results for: RT1210CRD071K33L under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rt1210crd071k33l
Select parts from the table below to compare.
Compare
Compare
RT1210CRD071K33L
YAGEO Corporation
Check for Price Yes Yes Active 1.33 kΩ 0.25 % 250 mW 1210 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 200 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.6 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30