Filter Your Search
1 - 2 of 2 results
|
RT1210BRD10210R
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 210 Ω | 0.1 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RT | HIGH PRECISION, LASER TRIMMABLE | 70 °C | RT1210(B,C,D 25T)POW | YES | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | YAGEO CORP | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | ||
|
RT1210BRD10210RL
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 210 Ω | 0.1 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 10 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |