Parametric results for: RT1206FRE07120RL under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rt1206fre07120rl
Select parts from the table below to compare.
Compare
Compare
RT1206FRE07120RL
YAGEO Corporation
$0.0393 Yes Yes Active 120 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.6 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 YAGEO