Filter Your Search
1 - 1 of 1 results
|
RT1206BRD0710RL
YAGEO Corporation
|
$0.2841 | Yes | Yes | Active | 10 Ω | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | YAGEO | 2023-07-28 16:45:17 | 9.99567 | 4.54 | 45.380341800000004 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-01-23 | 100 | YES | 7440-02-0 | 10 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more |