Parametric results for: RT114012F under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: rt114012f
Select parts from the table below to compare.
Compare
Compare
RT114012F
TE Connectivity
$1.0000 Yes Active 12 V 400 mW 360 Ω 12 A 400 V 30 V 12 A 30000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 33 mA 8.4 V 1.2 V 12 V 3000VA@400VAC 12A@250VAC 12A@30VDC 5000 Vrms 1000 Vrms Random 15 ms 6 ms UL; VDE 70 °C 85 °C AC SILVER NICKEL PANEL MOUNT 5 BOX; TUBE 1 FORM C FLUX FREE SEALED NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 0.003599187198374397 inch 14 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.41.00.50 TE Connectivity
RT114012F
TE Connectivity / Elcon Power Connectors
Check for Price Yes Transferred 400 mW 360 Ω 12 A 250 V 30 V 12 A 30000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 33 mA 8.4 V 1.2 V 12 V 12A@250VAC 12A@30VDC 15 ms 6 ms UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX FLUX FREE SEALED NO SOLDER 12.7 mm 15.7 mm 29 mm 29mm X 12.7mm X 15.7mm TYCO ELECTRONICS ELCON ROHS COMPLIANT unknown EAR99 8536.41.00.50