Filter Your Search
1 - 10 of 53 results
|
RT1105AF260Q
E-Switch Inc
|
$0.1949 | Active | E-SWITCH INC | compliant | E-Switch | KEYPAD SWITCH | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RT1105AF160Q
E-Switch Inc
|
$0.2138 | Yes | Active | E-SWITCH INC | compliant | E-Switch | KEYPAD SWITCH | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RT1105AF350Q
E-Switch Inc
|
$0.2565 | Active | E-SWITCH INC | compliant | E-Switch | KEYPAD SWITCH | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RT114012F
TE Connectivity
|
$1.0000 | Yes | Active | 12 V | 400 mW | 360 Ω | 12 A | 400 V | 30 V | 12 A | 30000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 12 V | 3000VA@400VAC | 12A@250VAC | 12A@30VDC | 5000 Vrms | 1000 Vrms | Random | 15 ms | 6 ms | UL; VDE | 70 °C | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | 5 | BOX; TUBE | 1 FORM C | FLUX FREE SEALED | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 14 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.41.00.50 | ||||||||
|
RT114730
TE Connectivity
|
$1.8993 | Yes | Active | 230 V | 740 mW | 32.5 kΩ | 12 A | 400 V | 12 A | 200000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 172.5 V, COIL RELEASE VOLTAGE(AC): 34.5 V | 3 mA | 172.5 V | 34.5 V | 230 V | 3000VA@400VAC | 12A@400VAC | 5000 Vrms | 1000 Vrms | 8 ms | 6 ms | BEAB; CSA; UL; VDE | -40 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | 5 | BOX; TUBE | 1 FORM C | RT2 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 14 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | |||||||||||
|
RT114012
TE Connectivity
|
$2.5844 | Yes | Active | 12 V | 400 mW | 360 Ω | 12 A | 400 V | 30 V | 12 A | 6000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 12 V | 3000VA@400VAC | 12A@400VAC | 12A@30VDC | 5000 Vrms | 1000 Vrms | Random | 8 ms | 6 ms | BEAB; CSA; UL; VDE | -40 °C | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | 5 | BOX; TUBE | 1 FORM C | RT2 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 14 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.41.00.50 | ||||||||
|
RT114024
TE Connectivity
|
$2.5878 | Yes | Active | 24 V | 400 mW | 1.44 kΩ | 12 A | 400 V | 30 V | 12 A | 6000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 16.8 V | 2.4 V | 24 V | 3000VA@400VAC | 12A@400VAC | 12A@30VDC | 5000 Vrms | 1000 Vrms | Random | 8 ms | 6 ms | BEAB; CSA; UL; VDE | -40 °C | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | 5 | BOX; TUBE | 1 FORM C | RT2 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 14 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.41.00.50 | ||||||||
|
RT114005
TE Connectivity
|
$2.6657 | Yes | Active | 403 mW | 62 Ω | 12 A | 400 V | 30 V | 12 A | 6000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 81 mA | 3.5 V | 500 mV | 5 V | 12A@400VAC | 12A@30VDC | 5000 Vrms | 1000 Vrms | 8 ms | 6 ms | BEAB; CSA; UL; VDE | -40 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM C | RT2 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 14 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.41.00.50 | |||||||||||||
|
RT114024F
TE Connectivity
|
$2.7318 | Yes | Active | 24 V | 400 mW | 1.44 kΩ | 12 A | 400 V | 30 V | 12 A | 30000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 16.8 V | 2.4 V | 24 V | 3000VA@400VAC | 12A@250VAC | 12A@30VDC | 5000 Vrms | 1000 Vrms | Random | 15 ms | 6 ms | UL; VDE | -40 °C | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | 5 | BOX; TUBE | 1 FORM C | FLUX FREE SEALED | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 14 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.41.00.50 | ||||||||
|
RT114006
TE Connectivity
|
$3.5958 | Yes | Active | 400 mW | 90 Ω | 12 A | 400 V | 30 V | 12 A | 6000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 67 mA | 4.2 V | 600 mV | 6 V | 12A@400VAC | 12A@30VDC | 5000 Vrms | 1000 Vrms | 8 ms | 6 ms | BEAB; CSA; UL; VDE | 70 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM C | RT2 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 14 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.41.00.50 |