Filter Your Search
1 - 4 of 4 results
|
RT100KP28CATR
MDE Semiconductor Inc
|
Check for Price | Yes | Active | 50 V | 31.28 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 28 V | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
MART100KP28CA
MDE Semiconductor Inc
|
Check for Price | Yes | Active | 58 V | 10 mA | 8 W | SILICON | 31.28 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 100 kW | 28 V | O-PALF-W2 | MIL-STD-750 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | |||
|
MRT100KP28CA
MDE Semiconductor Inc
|
Check for Price | Yes | Active | 58 V | 10 mA | 8 W | SILICON | 31.28 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 100 kW | 28 V | O-PALF-W2 | MIL-STD-750 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | |||
|
RT100KP28CA
MDE Semiconductor Inc
|
Check for Price | Yes | Active | 50 V | 31.28 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 28 V | AVALANCHE | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 |