Parametric results for: RT0805WRD1034K8L under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rt0805wrd1034k8l
Select parts from the table below to compare.
Compare
Compare
RT0805WRD1034K8L
YAGEO Corporation
Check for Price Yes Yes Active 34.8 kΩ 0.05 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 10 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm YAGEO CORP SMT, 0805 compliant EAR99 8533.21.00.30