Parametric results for: RT0603DRD13249R under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: rt0603drd13249r
Select parts from the table below to compare.
Compare
Compare
RT0603DRD13249RL
YAGEO Corporation
Check for Price Yes Yes Active 249 Ω 0.5 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
RT0603DRD13249R
YAGEO Corporation
Check for Price Yes Yes Obsolete 249 Ω 0.5 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM RT HIGH PRECISION, LASER TRIMMABLE 70 °C RT0603(BCDLW TOL) YES 75 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30