Filter Your Search
1 - 2 of 2 results
|
RT0603CRB0781K6
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 81.6 kΩ | 0.25 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | YES | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 | ||
|
RT0603CRB0781K6L
YAGEO Corporation
|
Check for Price | Yes | Active | 81.6 kΩ | 0.25 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 155 °C | YES | 75 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 |