Parametric results for: RT0603BRD1089K8 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: rt0603brd1089k8
Select parts from the table below to compare.
Compare
Compare
RT0603BRD1089K8
YAGEO Corporation
Check for Price Yes Yes Obsolete 89.8 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM RT HIGH-PRECISION 70 °C RT0603(B,C,D 25T)POW YES 75 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 10 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RT0603BRD1089K8L
YAGEO Corporation
Check for Price Yes Active 89.8 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 155 °C YES 75 V e3 125 °C -55 °C Chip 2 TR, Paper, 10 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP compliant EAR99