Filter Your Search
1 - 2 of 2 results
|
RT0603BRC1321K5
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 21.5 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | RT | HIGH PRECISION, LASER TRIMMABLE | 70 °C | RT0603(BCDLW TOL) | YES | 75 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
RT0603BRC1321K5L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 21.5 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |