Parametric results for: RT0402WRA108K25L under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rt0402wra108k25l
Select parts from the table below to compare.
Compare
Compare
RT0402WRA108K25L
YAGEO Corporation
Check for Price Yes Active 8.25 kΩ 0.05 % 62.5 mW 0402 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 10 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30