Filter Your Search
1 - 2 of 2 results
|
RT0402FRE0775RL
YAGEO Corporation
|
$0.0182 | Yes | Yes | Active | 75 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
RT0402FRE0775R
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 75 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RT | HIGH PRECISION, LASER TRIMMABLE | 70 °C | RT0402(F TOL) | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | YAGEO CORP | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 |