Parametric results for: RST2.5 under Electric Fuses

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: rst25
Select parts from the table below to compare.
Compare
Compare
RST250
Bel Fuse
Check for Price Yes Yes End Of Life 277 V 250 mA TIME LAG ELECTRIC FUSE 100 A CCC; CE; SEMKO; UL; VDE e3 125 °C -55 °C THROUGH HOLE AMMO PACK; BULK NO MATTE TIN PIN WIRE 4 mm 7.7 mm 8.35 mm BEL FUSE INC HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8536.10.00.40
RST-2.5-BULK
Bel Fuse
Check for Price Yes End Of Life 250 V 2.5 A TIME LAG ELECTRIC FUSE 37 J 20 ms 35 A CCC; CUL; IEC; PSE; SEMKO; UL; VDE e3 125 °C -55 °C THROUGH HOLE BULK NO MATTE TIN PIN WIRE 4 mm 7.7 mm 8.35 mm BEL FUSE INC compliant EAR99 8536.10.00.40
RST2.5
Bel Fuse
Check for Price Yes Yes End Of Life 277 V 2.5 A TIME LAG ELECTRIC FUSE 37 J 100 A CCC; CE; PSE; SEMKO; UL; VDE e3 125 °C -55 °C THROUGH HOLE AMMO PACK; BULK NO MATTE TIN PIN WIRE 4 mm 7.7 mm 8.35 mm BEL FUSE INC HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8536.10.00.40
RST2.5BULK
Bel Fuse
Check for Price End Of Life 250 V 2.5 A TIME LAG ELECTRIC FUSE 37 J 20 ms 35 A CCC; CUL; IEC; PSE; SEMKO; UL; VDE e3 125 °C -55 °C THROUGH HOLE BULK NO MATTE TIN PIN WIRE 4 mm 7.7 mm 8.35 mm BEL FUSE INC compliant EAR99 8536.10.00.40