Filter Your Search
1 - 1 of 1 results
|
RSP-1600-24
Mean Well
|
$312.1980 | Yes | Active | 115 V | 24 V | 264 V | 90 V | 23.5 V | 30 V | 67 A | 1 | NO | YES | ALSO OPERATE WITH 127-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | CURRENT-MODE | 91.5 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | 0.0707 Vrms | HYBRID | OTHER | 1.608 kW | R-XXMA-X30 | EN | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module-30 | compliant | EAR99 | Mean Well |