Filter Your Search
1 - 1 of 1 results
|
RSP-150-12
Mean Well
|
$40.0252 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 11.4 V | 13.2 V | 12.5 A | 1 | NO | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 89 % | 0.5 % | 0.5 % | 1 | OVER LOAD; OVERVOLTAGE; SHORT CIRCUIT; THERMAL | 0.03535 Vrms | HYBRID | 150 W | R-XXMA-X | CB, CCC, CE, EAC, EN, TUV, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 199 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well |